Part Details for MIKROE-2903 by MikroElektronika
Overview of MIKROE-2903 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9099
|
Newark | Ook Tx Click Board, Accessory Type:Ook Tx Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2903 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 | Buy Now |
DISTI #
1471-1934-ND
|
DigiKey | OOK TX CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$19.0000 | Buy Now |
DISTI #
MIKROE-2903
|
Avnet Americas | OOK TX Click 433MHz Frequency Wireless Transmitter Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2903) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$19.0000 | Buy Now |
DISTI #
932-MIKROE-2903
|
Mouser Electronics | Sub-GHz Development Tools OOK TX click RoHS: Compliant | 5 |
|
$19.0000 | Buy Now |
DISTI #
71130478
|
RS | OOK TX click | MikroElektronika MIKROE-2903 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$19.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.1700 | Buy Now |
DISTI #
MIKROE-2903
|
TME | Click board, prototype board, Comp: MICRF114, AM receiver, 3.3VDC Min Qty: 1 | 0 |
|
$18.0000 | RFQ |