Part Details for MIKROE-2902 by MikroElektronika
Overview of MIKROE-2902 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9098
|
Newark | Ook Rx Click Board, Accessory Type:Ook Rx Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 | Buy Now |
DISTI #
1471-1935-ND
|
DigiKey | OOK RX CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$19.0000 | Buy Now |
DISTI #
MIKROE-2902
|
Avnet Americas | OOK RX Click 433MHz Frequency Wireless Receiver Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2902) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$19.0000 | Buy Now |
DISTI #
932-MIKROE-2902
|
Mouser Electronics | Sub-GHz Development Tools OOK RX click RoHS: Compliant | 7 |
|
$19.0000 | Buy Now |
DISTI #
V99:2348_19789136
|
Arrow Electronics | MICRF230 RF Transceiver Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1816 | Americas - 46 |
|
$0.5352 / $2.2121 | Buy Now |
DISTI #
71130479
|
RS | OOK RX click | MikroElektronika MIKROE-2902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$19.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.1700 | Buy Now |
DISTI #
27022291
|
Verical | MICRF230 RF Transceiver Click Board RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1816 | Americas - 46 |
|
$2.2121 | Buy Now |