Part Details for MIKROE-2887 by MikroElektronika
Overview of MIKROE-2887 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9089
|
Newark | Buck Converter Click Board, Accessory Type:Buck Converter Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2887 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8400 | Buy Now |
DISTI #
1471-1926-ND
|
DigiKey | MIC33153 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0000 | Buy Now |
DISTI #
MIKROE-2887
|
Avnet Americas | MIC33153 Click DC-DC Adjustable Step-Down (Buck) Converter Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2887) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$21.0000 | Buy Now |
DISTI #
932-MIKROE-2887
|
Mouser Electronics | Power Management IC Development Tools MIC33153 click RoHS: Compliant | 0 |
|
$21.0000 | Order Now |
DISTI #
V99:2348_19558490
|
Arrow Electronics | MIC33153 DC to DC Converter and Switching Regulator Module 0.8VDC to 3.5VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 50 |
|
$9.1650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.5000 | Buy Now |
DISTI #
67373140
|
Verical | MIC33153 DC to DC Converter and Switching Regulator Module 0.8VDC to 3.5VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 50 |
|
$9.1650 | Buy Now |
DISTI #
MIKROE-2887
|
TME | Click board, prototype board, Comp: MIC33153, DC/DC converter Min Qty: 1 | 4 |
|
$18.3800 | Buy Now |