Part Details for MIKROE-2871 by MikroElektronika
Overview of MIKROE-2871 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9083
|
Newark | Irda 3 Click Board, Accessory Type:Irda 3 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$27.0400 | Buy Now |
DISTI #
1471-1923-ND
|
DigiKey | IRDA 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$26.0000 | Buy Now |
DISTI #
MIKROE-2871
|
Avnet Americas | IrDA 3 Click Intelligent IR Transceiver Device Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2871) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$26.0000 | Buy Now |
DISTI #
932-MIKROE-2871
|
Mouser Electronics | Optical Sensor Development Tools IrDA 3 click RoHS: Compliant | 21 |
|
$26.0000 | Buy Now |
DISTI #
71108076
|
RS | IrDA 3 Click, intelligent IR transceiver, GPIO, UART,3.3V or 5V, MCP2122 & TFDU4101 | MikroElektronika MIKROE-2871 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$26.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3400 | Buy Now |