Part Details for MIKROE-2863 by MikroElektronika
Overview of MIKROE-2863 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9081
|
Newark | Digi Pot 5 Click Board, Accessory Type:Digi Pot 5 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2863 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 | Buy Now |
DISTI #
1471-1910-ND
|
DigiKey | DIGI POT 5 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$16.9000 | Buy Now |
DISTI #
MIKROE-2863
|
Avnet Americas | DIGI POT 5 Click MCP4361 8-Bit Digital Controlled Quad Potentiometer Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2863) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$16.9000 | Buy Now |
DISTI #
932-MIKROE-2863
|
Mouser Electronics | Digital Potentiometer Development Tools DIGI POT 5 click RoHS: Compliant | 6 |
|
$16.9000 | Buy Now |
DISTI #
V99:2348_19211103
|
Arrow Electronics | DIGI POT 5 click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 40 |
|
$0.4761 / $1.9681 | Buy Now |
DISTI #
71108052
|
RS | DIGI POT 5 Click, Digital Potentiometer, GPIO, SPI,3.3V or 5V, MCP4361,26g | MikroElektronika MIKROE-2863 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$17.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.7200 | Buy Now |
DISTI #
26209121
|
Verical | DIGI POT 5 click Board RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1804 | Americas - 40 |
|
$1.9681 | Buy Now |