Part Details for MIKROE-2821 by MikroElektronika
Overview of MIKROE-2821 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9066
|
Newark | Rs485 3 Click Board, Accessory Type:Rs485 3 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$20.8000 | Buy Now |
DISTI #
1471-1887-ND
|
DigiKey | RS485 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
106 In Stock |
|
$20.0000 | Buy Now |
DISTI #
MIKROE-2821
|
Avnet Americas | RS422/485 Transceiver Click Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2821) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$20.0000 | Buy Now |
DISTI #
932-MIKROE-2821
|
Mouser Electronics | Interface Development Tools RS485 3 click RoHS: Compliant | 130 |
|
$20.0000 | Buy Now |
DISTI #
71097242
|
RS | RS485 3 click | MikroElektronika MIKROE-2821 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.3400 | Buy Now |
DISTI #
MIKROE-2821
|
TME | Click board, prototype board, Comp: SN65HVD31DR, RS485, 3.3VDC Min Qty: 1 | 4 |
|
$21.0000 | Buy Now |