Part Details for MIKROE-2817 by MikroElektronika
Overview of MIKROE-2817 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9064
|
Newark | Pixi Click Board, Accessory Type:Pixi Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1600 | Buy Now |
DISTI #
1471-1900-ND
|
DigiKey | PIXI CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
MIKROE-2817
|
Avnet Americas | PIXI Click MAX11300 IC Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2817) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$29.0000 | Buy Now |
DISTI #
932-MIKROE-2817
|
Mouser Electronics | Data Conversion IC Development Tools PIXI click RoHS: Compliant | 6 |
|
$29.0000 | Buy Now |
DISTI #
71108065
|
RS | PIXI Click, ADC, DAC, GPIO, SPI,3.3V or 5V, MaXim Integrated MAX11300,1"X2.25" | MikroElektronika MIKROE-2817 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$29.5800 | Buy Now |
|
Future Electronics | PIXI Click Board Equipped With MAX11300 20-Ch-Configurable Mixed-Signal I/O Port RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$33.7500 / $35.4400 | Buy Now |
DISTI #
MIKROE-2817
|
TME | Click board, prototype board, Comp: MAX11300, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$29.0000 | RFQ |