Part Details for MIKROE-2815 by MikroElektronika
Overview of MIKROE-2815 by MikroElektronika
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9063
|
Newark | Rtd Click Board, Accessory Type:Rtd Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.7600 | Buy Now |
DISTI #
1471-1884-ND
|
DigiKey | RTD CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$19.0000 | Buy Now |
DISTI #
MIKROE-2815
|
Avnet Americas | RTD Click MAX31865 15-Bit Resistance to Digital Converter Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2815) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$19.0000 | Buy Now |
DISTI #
932-MIKROE-2815
|
Mouser Electronics | Data Conversion IC Development Tools RTD click RoHS: Compliant | 1 |
|
$19.0000 | Buy Now |
DISTI #
V99:2348_19211124
|
Arrow Electronics | RTD click Board Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 36 |
|
$0.5696 / $2.3548 | Buy Now |
DISTI #
71097239
|
RS | RTD click | MikroElektronika MIKROE-2815 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.1700 | Buy Now |
DISTI #
26651813
|
Verical | RTD click Board Min Qty: 3 Package Multiple: 1 Date Code: 1808 | Americas - 36 |
|
$2.3548 | Buy Now |
DISTI #
MIKROE-2815
|
Avnet Americas | RTD Click MAX31865 15-Bit Resistance to Digital Converter Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2815) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$19.0000 | Buy Now |
DISTI #
MIKROE-2815
|
TME | Click board, resistance meter, GPIO,SPI, MAX31865, 3.3VDC Min Qty: 1 | 1 |
|
$19.0000 | Buy Now |