Part Details for MIKROE-2769 by MikroElektronika
Overview of MIKROE-2769 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
FA2769-ALB | Coilcraft Inc | General Purpose Inductor, 0.026uH, 30%, 1 Element, SMD, 2417, ROHS COMPLIANT | |
FA2769-AL | Coilcraft Inc | Power inductor, for Enpirion module, 30% tol, SMT, RoHS |
Price & Stock for MIKROE-2769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9044
|
Newark | Thermo 6 Click Board, Accessory Type:Thermo 6 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2769 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 | Buy Now |
DISTI #
1471-1873-ND
|
DigiKey | THERMO 6 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$11.0000 | Buy Now |
DISTI #
MIKROE-2769
|
Avnet Americas | Thermo 6 Click MAX31875 Temperature Sensor Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2769) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
932-MIKROE-2769
|
Mouser Electronics | Temperature Sensor Development Tools Thermo 6 Click RoHS: Compliant | 7 |
|
$11.0000 | Buy Now |
DISTI #
V99:2348_18852508
|
Arrow Electronics | MAX31875 Temperature and Humidity Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 59 |
|
$0.3732 | Buy Now |
DISTI #
71079529
|
RS | Thermo 6 Click Board | MikroElektronika MIKROE-2769 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1900 / $9.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$7.4200 | Buy Now |
DISTI #
25964046
|
Verical | MAX31875 Temperature and Humidity Sensor Click Board RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1741 | Americas - 59 |
|
$0.3732 | Buy Now |
Part Details for MIKROE-2769
MIKROE-2769 CAD Models
MIKROE-2769 Part Data Attributes
|
MIKROE-2769
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-2769
MikroElektronika
|
Samacsys Manufacturer | MikroElektronika d.o.o. |