Part Details for MIKROE-2735 by MikroElektronika
Overview of MIKROE-2735 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9026
|
Newark | 4-Ch Dc Power Monitor Click Board, Accessory Type:4-Ch Dc Power Monitor Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2735 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1600 | Buy Now |
DISTI #
1471-1859-ND
|
DigiKey | PAC1934 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$29.0000 | Buy Now |
DISTI #
MIKROE-2735
|
Avnet Americas | PAC1934 Click Four Channel DC Power/Energy Monitor Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2735) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$29.0000 | Buy Now |
DISTI #
932-MIKROE-2735
|
Mouser Electronics | Power Management IC Development Tools PAC1934 click RoHS: Compliant | 8 |
|
$29.0000 | Buy Now |
DISTI #
71079533
|
RS | PAC1934 Click Board | MikroElektronika MIKROE-2735 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.8400 | Buy Now |
DISTI #
MIKROE-2735
|
TME | Click board, prototype board, Comp: PAC1934, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$26.0000 | RFQ |