Part Details for MIKROE-2672 by MikroElektronika
Overview of MIKROE-2672 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3662
|
Newark | Dali 2 Click Board, Accessory Type:Dali 2 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$26.0000 | Buy Now |
DISTI #
1471-1945-ND
|
DigiKey | DALI 2 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$25.0000 | Buy Now |
DISTI #
MIKROE-2672
|
Avnet Americas | DALI 2 Click Two EL357NC Optocouplers Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2672) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$25.0000 | Buy Now |
DISTI #
932-MIKROE-2672
|
Mouser Electronics | LED Lighting Development Tools DALI 2 Click RoHS: Compliant | 20 |
|
$25.0000 | Buy Now |
DISTI #
71131395
|
RS | DALI 2 Click, GPIO,3.3V or 5V,1.69"X1",For intelligent digital lighting control | MikroElektronika MIKROE-2672 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$25.5000 | Buy Now |
|
Future Electronics | Interface mikroBUS Click Platform Evaluation Expansion Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$24.5100 / $25.7400 | Buy Now |
DISTI #
MIKROE-2672
|
TME | Click board, prototype board, DALI controller, 3.3VDC,5VDC Min Qty: 1 | 11 |
|
$28.7000 | Buy Now |