Part Details for MIKROE-2660 by MikroElektronika
Overview of MIKROE-2660 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9008
|
Newark | Mikromedia Plus For Tiva, 4.3" Tft, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tm4C123Gh6Pgei, Kit Application Type:Display, Application Sub Type:Smart Display & Development Platform, Kit Contents:Mikromedia Plus Forrohs Compliant: Yes |Mikroelektronika MIKROE-2660 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0000 | Buy Now |
DISTI #
1471-1821-ND
|
DigiKey | MIKROMEDIA TM4C123GH6PGEI EVAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$199.0000 | Buy Now |
DISTI #
MIKROE-2660
|
Avnet Americas | Touch Screen Display Resistive 4.3-inch 32-Bit ARM CortexTM-M4 5V Via USB/5VDC to 12VDC Via External Adapter Input - Boxed Product (Development Kits) (Alt: MIKROE-2660) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$199.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$232.1700 | Buy Now |
DISTI #
MIKROE-2660
|
TME | Display: TFT, 4.3", 480x272, Controller: FT810, uC: TM4C123GH6PGEI Min Qty: 1 | 2 |
|
$136.4200 | Buy Now |