Part Details for MIKROE-2564 by MikroElektronika
Overview of MIKROE-2564 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9007
|
Newark | Keylock Click Board, Accessory Type:Keylock Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7200 | Buy Now |
DISTI #
1471-1869-ND
|
DigiKey | KEYLOCK CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$43.0000 | Buy Now |
DISTI #
MIKROE-2564
|
Avnet Americas | Keylock Click Keylock Switch with 3 Positions Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2564) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.0000 | Buy Now |
DISTI #
932-MIKROE-2564
|
Mouser Electronics | Daughter Cards & OEM Boards Keylock click RoHS: Compliant | 0 |
|
$43.0000 | Order Now |
DISTI #
71079540
|
RS | Keylock Click Board | MikroElektronika MIKROE-2564 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1700 | Buy Now |
DISTI #
MIKROE-2564
|
TME | Click board, prototype board, joystick, 3.3VDC,5VDC Min Qty: 1 | 3 |
|
$22.1900 | Buy Now |