Part Details for MIKROE-2307 by MikroElektronika
Results Overview of MIKROE-2307 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-2307 Information
MIKROE-2307 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIKROE-2307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1963-ND
|
DigiKey | RIBBON CBL 10-WIRE FEM/FEM 20CM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$3.4800 | Buy Now |
DISTI #
MIKROE-2307
|
Avnet Americas | Ribbon Cable 10-wire, Female/Female, 20 cm - Boxed Product (Development Kits) (Alt: MIKROE-2307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$2.9000 | Buy Now |
DISTI #
932-MIKROE-2307
|
Mouser Electronics | Ribbon Cables / IDC Cables Ribbon Cable 10-wire Female/Female 20cm RoHS: Compliant | 1 |
|
$3.4800 | Buy Now |
DISTI #
70907574
|
RS | Ribbon Cable 10-wire, Female/Female, 20 cm | MikroElektronika MIKROE-2307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $2.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$2.3900 | Buy Now |