Part Details for MIKROE-2282 by MikroElektronika
Overview of MIKROE-2282 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MSS6122-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for MIKROE-2282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-2282
|
Avnet Americas | mikromedia HMI 4.3" UXW - Bulk (Alt: MIKROE-2282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.8000 | Buy Now |
DISTI #
V99:2348_17747374
|
Arrow Electronics | 4.3in TFT 480x272Pixels 500cd/m2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1728 | Americas - 5 |
|
$29.5700 | Buy Now |
DISTI #
70907561
|
RS | mikromedia HMI 4.3" UXW | MikroElektronika MIKROE-2282 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$130.9500 | Buy Now |
DISTI #
25959104
|
Verical | 4.3in TFT 480x272Pixels 500cd/m2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1728 | Americas - 5 |
|
$29.5700 | Buy Now |
DISTI #
MIKROE-2282
|
TME | Display: TFT, 4.3", 480x272, 95.04x53.86mm, 500mcd/m2, uC: FT900Q Min Qty: 1 | 0 |
|
$191.0000 | RFQ |
DISTI #
C1S511500011987
|
Chip1Stop | LCD Character Modules | 5 |
|
$30.6000 | Buy Now |