Part Details for MIKROE-2256 by MikroElektronika
Overview of MIKROE-2256 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MSS6122-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
LPS6225-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MIKROE-2256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1962-ND
|
DigiKey | RFID TAG 13.56MHZ KEY FOB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$2.4000 | Buy Now |
DISTI #
MIKROE-2256
|
Avnet Americas | RFID TAG 13.56MHZ, ISO14443-A STANDARD, YELLOW COLOR - Bulk (Alt: MIKROE-2256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
932-MIKROE-2256
|
Mouser Electronics | NFC/RFID Development Tools RFiD tag 13.56MHz, ISO14443-A standard, Yellow Color RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
70907548
|
RS | RFiD tag 13.56MHz, ISO14443-A standard, Yellow Color | MikroElektronika MIKROE-2256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$1.6500 | Buy Now |