Part Details for MIKROE-2227 by MikroElektronika
Overview of MIKROE-2227 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MSS6122-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for MIKROE-2227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1956-ND
|
DigiKey | BOARD MCP2003B CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$22.0000 | Buy Now |
DISTI #
MIKROE-2227
|
Avnet Americas | MCP2003B click - Boxed Product (Development Kits) (Alt: MIKROE-2227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$18.0000 | Buy Now |
DISTI #
932-MIKROE-2227
|
Mouser Electronics | Interface Development Tools MCP2003B click RoHS: Compliant | 8 |
|
$22.0000 | Buy Now |
DISTI #
70960596
|
RS | MCP2003B Click Board | MikroElektronika MIKROE-2227 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$14.8300 | Buy Now |
DISTI #
MIKROE-2227
|
TME | Click board, prototype board, Comp: MCP2003B, interface, 3.3VDC Min Qty: 1 | 8 |
|
$18.0000 | Buy Now |
Part Details for MIKROE-2227
MIKROE-2227 CAD Models
MIKROE-2227 Part Data Attributes
|
MIKROE-2227
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-2227
MikroElektronika
|
Samacsys Manufacturer | MikroElektronika d.o.o. |