Part Details for MIKROE-2184 by MikroElektronika
Overview of MIKROE-2184 by MikroElektronika
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Price & Stock for MIKROE-2184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-2184-ND
|
DigiKey | WALL POWER SUPPLY 9V-2A Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$26.0000 | Buy Now |
DISTI #
MIKROE-2184
|
Avnet Americas | Power Supply for Development Tools 9V 3A Wall Mount - Boxed Product (Development Kits) (Alt: MIKROE-2184) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$26.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$21.4200 | Buy Now |