Part Details for MIKROE-2165 by MikroElektronika
Overview of MIKROE-2165 by MikroElektronika
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-2165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1708-ND
|
DigiKey | LCD DISPLAY TFT 4.3" 480X272 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$119.0000 | Buy Now |
DISTI #
MIKROE-2165
|
Avnet Americas | Riverdi Display 4.3" Res - Bulk (Alt: MIKROE-2165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0000 | Buy Now |
DISTI #
932-MIKROE-2165
|
Mouser Electronics | Display Development Tools Riverdi Display 4.3" Res RoHS: Compliant | 21 |
|
$119.0000 | Buy Now |
DISTI #
70960594
|
RS | Riverdi Display 4.3" Res | MikroElektronika MIKROE-2165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0000 | RFQ |