Part Details for MIKROE-2102 by MikroElektronika
Results Overview of MIKROE-2102 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-2102 Information
MIKROE-2102 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-225KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for MIKROE-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1613-ND
|
DigiKey | ACCEL 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0000 | Buy Now |
DISTI #
MIKROE-2102
|
Avnet Americas | Accel 3 click - Boxed Product (Development Kits) (Alt: MIKROE-2102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$21.0000 | Buy Now |
DISTI #
932-MIKROE-2102
|
Mouser Electronics | Acceleration Sensor Development Tools Accel 3 click RoHS: Compliant | 3 |
|
$25.0000 | Buy Now |
DISTI #
70907522
|
RS | Accel 3 Click Board | MikroElektronika MIKROE-2102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$17.3000 | Buy Now |
Part Details for MIKROE-2102
MIKROE-2102 CAD Models
MIKROE-2102 Part Data Attributes
|
MIKROE-2102
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-2102
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | MIKROELEKTRONIKA |