Part Details for MIKROE-2045 by MikroElektronika
Results Overview of MIKROE-2045 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-2045 Information
MIKROE-2045 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for MIKROE-2045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0207
|
Newark | Gnss 4 Click, Easyboard Dev Platform, Silicon Manufacturer:Ublox, No. Of Bits:-, Silicon Family N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$53.0000 | Buy Now |
DISTI #
1471-1743-ND
|
DigiKey | GNSS 4 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$53.0000 | Buy Now |
DISTI #
932-MIKROE-2045
|
Mouser Electronics | GNSS / GPS Development Tools GNSS 4 Click RoHS: Compliant | 15 |
|
$53.0000 | Buy Now |
DISTI #
71074643
|
RS | GNSS 4 Click Board | MikroElektronika MIKROE-2045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5000 / $51.5700 | RFQ |
|
Future Electronics | GNSS 4 click carries SAM-M8Q patch antenna module from u-blox. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit |
0 Kit |
|
$43.6500 / $45.8300 | Buy Now |
DISTI #
MIKROE-2045
|
TME | Click board, prototype board, Comp: AMG8853, GNSS, 3.3VDC Min Qty: 1 | 1 |
|
$44.2500 | Buy Now |
Part Details for MIKROE-2045
MIKROE-2045 CAD Models
MIKROE-2045 Part Data Attributes
|
MIKROE-2045
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-2045
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | Mikroe |