Part Details for MIKROE-2000 by MikroElektronika
Results Overview of MIKROE-2000 by MikroElektronika
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-2000 Information
MIKROE-2000 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for MIKROE-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0206
|
Newark | Heart Rate Click, Easyboard Dev Platform, Silicon Manufacturer:Maxim Integrated Products, No. Of B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.4000 | Buy Now |
DISTI #
1471-1496-ND
|
DigiKey | HEART RATE CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$23.0000 | Buy Now |
DISTI #
MIKROE-2000
|
Avnet Americas | Heart rate click - Boxed Product (Development Kits) (Alt: MIKROE-2000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.0000 | Buy Now |
DISTI #
932-MIKROE-2000
|
Mouser Electronics | Optical Sensor Development Tools Heart rate click RoHS: Compliant | 8 |
|
$23.0000 | Buy Now |
DISTI #
V99:2348_17734374
|
Arrow Electronics | MAX30100 Optical Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 2 |
|
$3.4240 / $6.7612 | Buy Now |
DISTI #
70907470
|
RS | Heart rate Click Board | MikroElektronika MIKROE-2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9600 | RFQ |
|
Future Electronics | Heart Rate Click w/ Integrated Pulse Oximetry and Heart-Rate Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit |
0 Kit |
|
$18.9500 / $19.8900 | Buy Now |
DISTI #
31029785
|
Verical | MAX30100 Optical Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 2 |
|
$3.4240 | Buy Now |
DISTI #
MIKROE-2000
|
TME | Click board, prototype board, Comp: MAX30100, heart rate sensor Min Qty: 1 | 2 |
|
$19.0000 | Buy Now |
Part Details for MIKROE-2000
MIKROE-2000 CAD Models
MIKROE-2000 Part Data Attributes
|
MIKROE-2000
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-2000
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | MIKROELEKTRONIKA |