There are no models available for this part yet.
Overview of MIKROE-1530 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC1530CS8-2.5#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for MIKROE-1530 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-1491-ND
|
DigiKey | STEPPER MOTOR PM GEARED UNI 5V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
240 In Stock |
|
$9.6000 | Buy Now | |
DISTI #
MIKROE-1530
|
Avnet Americas | Step Motor 5v - Boxed Product (Development Kits) (Alt: MIKROE-1530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$8.0000 | Buy Now | |
DISTI #
932-MIKROE-1530
|
Mouser Electronics | Stepper Motors Step Motor 5v RoHS: Compliant | 177 |
|
$9.6000 | Buy Now | |
DISTI #
70907268
|
RS | Step Motor 5v | MikroElektronika MIKROE-1530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 | RFQ | |
Future Electronics | 1530 Series 5 V Single Unipolar Stepper Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 0Kit |
|
$7.9100 / $8.3100 | Buy Now | ||
DISTI #
MIKROE-1530
|
TME | Stepper motor, PIN: 5, 5VDC, Leads: leads with plug Min Qty: 1 | 31 |
|
$8.7700 | Buy Now |