There are no models available for this part yet.
Overview of MIKROE-1447 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
DO3314-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for MIKROE-1447 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK5538
|
Newark | Mikroe-1447 Rohs Compliant: Yes |Mikroelektronika MIKROE-1447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7400 | Buy Now | |
DISTI #
1471-1117-ND
|
DigiKey | BOARD STM32F3 DISCOVERY SHIELD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$60.0000 | Buy Now | |
DISTI #
932-MIKROE-1447
|
Mouser Electronics | Daughter Cards & OEM Boards STM32F3 Discovery Shield RoHS: Compliant | 15 |
|
$51.9500 | Buy Now | |
DISTI #
70907244
|
RS | OEM Boards, Daughter Cards, STM32F3 Discovery Shield | MikroElektronika MIKROE-1447 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0000 | RFQ | |
Future Electronics | Daughter Cards & OEM Boards STM32F3 Discovery Shield RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 0Kit |
|
$58.8300 / $61.7700 | Buy Now | ||
DISTI #
C1S511500051091
|
Chip1Stop | Unclassified | 5 |
|
$58.9000 | Buy Now |