Part Details for MIKROE-1196 by MikroElektronika
Overview of MIKROE-1196 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
77311-196-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. | |
10119678-315ALF | Amphenol Communications Solutions | Dubox® Board to Board connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single Row, 15 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MIKROE-1196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1035-ND
|
DigiKey | BOARD OPTO CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$25.0000 | Buy Now |
DISTI #
MIKROE-1196
|
Avnet Americas | OPTO click - Boxed Product (Development Kits) (Alt: MIKROE-1196) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$21.0000 | Buy Now |
DISTI #
932-MIKROE-1196
|
Mouser Electronics | Optical Sensor Development Tools OPTO click MIKROBUS VERSION RoHS: Compliant | 8 |
|
$25.0000 | Buy Now |
DISTI #
70907204
|
RS | OEM Boards, Daughter Cards, OPTO click MIKROBUS VERSION | MikroElektronika MIKROE-1196 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$17.3000 | Buy Now |
DISTI #
MIKROE-1196
|
TME | Click board, prototype board, Comp: VO2630, optocouplers Min Qty: 1 | 3 |
|
$21.0000 | Buy Now |
Part Details for MIKROE-1196
MIKROE-1196 CAD Models
MIKROE-1196 Part Data Attributes
|
MIKROE-1196
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-1196
MikroElektronika
|
Samacsys Manufacturer | MikroElektronika d.o.o. |