Part Details for MIKQ7-19PH001 by ITT Interconnect Solutions
Results Overview of MIKQ7-19PH001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKQ7-19PH001 Information
MIKQ7-19PH001 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIKQ7-19PH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKQ7-19PH001-ND
|
DigiKey | CIRC CBL 19POS RCPT TO WIRE 1.5' Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$237.6500 | Buy Now |
DISTI #
965-MIKQ7-19PH001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$237.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.4600 / $484.9200 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR | 11 |
|
$191.1000 / $220.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$260.4600 / $484.9200 | Buy Now |
Part Details for MIKQ7-19PH001
MIKQ7-19PH001 CAD Models
MIKQ7-19PH001 Part Data Attributes
|
MIKQ7-19PH001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKQ7-19PH001
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Coupling Type | SNAP | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | BRASS | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |