There are no models available for this part yet.
Overview of MIKM0-7SH019 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIKM0-7SH019 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P4496
|
Newark | Micros |Itt Cannon MIKM0-7SH019 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.8500 / $223.8900 | Buy Now | |
DISTI #
MIKM0-7SH019-ND
|
DigiKey | CIRC CBL 7POS PLUG TO WIRE 0.5' Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.9500 | Buy Now | |
DISTI #
MIKM0-7SH019
|
Avnet Americas | - Bulk (Alt: MIKM0-7SH019) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$114.9500 / $277.9810 | Buy Now | |
DISTI #
965-MIKM0-7SH019
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$203.3500 / $210.9200 | Order Now | |
DISTI #
ITTMIKM0-7SH019
|
Heilind Electronics | MIKM0-7SH019 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.8700 / $325.5600 | Buy Now | ||
DISTI #
ITTMIKM0-7SH019
|
Interstate Connecting Components | MIKM0-7SH019 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$174.8700 / $325.5600 | Buy Now |
CAD Models for MIKM0-7SH019 by ITT Interconnect Solutions
Part Data Attributes for MIKM0-7SH019 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7
|
Coupling Type
|
THREADED
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|