Part Details for MIKE2A/5M/LL1/SMAM/S/S/26 by Siretta Ltd
Results Overview of MIKE2A/5M/LL1/SMAM/S/S/26 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKE2A/5M/LL1/SMAM/S/S/26 Information
MIKE2A/5M/LL1/SMAM/S/S/26 by Siretta Ltd is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for MIKE2A/5M/LL1/SMAM/S/S/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8339
|
Newark | Rf Antenna, 850Mhz To 2.1Ghz, 5Dbi, Antenna Type:5G/4G/3G/2G/Lte/Umts/Bluetooth/Zigbee/Ism/Lora/Sig... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$21.7900 / $25.9200 | Buy Now |
DISTI #
MIKE2A/5M/LL1/SMAM/S/S/26-ND
|
DigiKey | RF ANT 850/868MHZ WHIP STR SMA Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3710 | Buy Now |
DISTI #
419-MIKE2A5MLL1SMAMS
|
Mouser Electronics | Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE RoHS: Compliant | 33 |
|
$15.3000 / $19.9800 | Buy Now |
|
Onlinecomponents.com | 5G/4G Magnetic 311mm Whip Antenna SMA Male Connector 5M Low Loss Cable RoHS: Compliant |
35 In Stock |
|
$12.3800 / $15.9700 | Buy Now |
|
Master Electronics | 5G/4G Magnetic 311mm Whip Antenna SMA Male Connector 5M Low Loss Cable RoHS: Compliant |
35 In Stock |
|
$12.3800 / $15.9700 | Buy Now |