Part Details for MIKE1C/2M/SMAM/S/S/19 by Siretta Ltd
Results Overview of MIKE1C/2M/SMAM/S/S/19 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKE1C/2M/SMAM/S/S/19 Information
MIKE1C/2M/SMAM/S/S/19 by Siretta Ltd is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIKE1C/2M/SMAM/S/S/19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1679-MIKE1C/2M/SMAM/S/S/19-ND
|
DigiKey | 2G/3G/4G PLUS WIFI STUBBY MAGMOU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$13.4250 / $22.5900 | Buy Now |
DISTI #
419-MIKE1C2MSMAMSS19
|
Mouser Electronics | Antennas 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 2M CABLE SMA MALE CONNECTOR RoHS: Compliant | 6 |
|
$13.4200 / $21.5900 | Buy Now |
|
Onlinecomponents.com | 2G/3G/4G Plus Wifi Stubby Magmount Antenna 2M Cable SMA Male Connector RoHS: Compliant |
30 In Stock |
|
$12.5800 / $15.6300 | Buy Now |
|
Master Electronics | 2G/3G/4G Plus Wifi Stubby Magmount Antenna 2M Cable SMA Male Connector RoHS: Compliant |
30 In Stock |
|
$12.5800 / $15.6300 | Buy Now |
Part Details for MIKE1C/2M/SMAM/S/S/19
MIKE1C/2M/SMAM/S/S/19 CAD Models
MIKE1C/2M/SMAM/S/S/19 Part Data Attributes
|
MIKE1C/2M/SMAM/S/S/19
Siretta Ltd
Buy Now
|
Compare Parts:
MIKE1C/2M/SMAM/S/S/19
Siretta Ltd
Select a part to compare: |
Samacsys Manufacturer | SIRETTA |