Part Details for MIH302548AH-24.000MHZ-T by MMD
Overview of MIH302548AH-24.000MHZ-T by MMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIH302548AH-24.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8114
|
Newark | Oscillator, 24Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Mmd MIH302548AH-24.000MHZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.0700 | Buy Now |
DISTI #
2775-MIH302548AH-24.000MHZ-TCT-ND
|
DigiKey | OSC XO 24MHZ 3.3V HCMOS SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT) |
997 In Stock |
|
$0.9519 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $0.7900 | Buy Now |
Part Details for MIH302548AH-24.000MHZ-T
MIH302548AH-24.000MHZ-T CAD Models
MIH302548AH-24.000MHZ-T Part Data Attributes
|
MIH302548AH-24.000MHZ-T
MMD
Buy Now
|
Compare Parts:
MIH302548AH-24.000MHZ-T
MMD
|
Samacsys Manufacturer | MMD |