Part Details for MIG75J7CSA0A by Toshiba America Electronic Components
Overview of MIG75J7CSA0A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIG75J7CSA0A
MIG75J7CSA0A CAD Models
MIG75J7CSA0A Part Data Attributes
|
MIG75J7CSA0A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIG75J7CSA0A
Toshiba America Electronic Components
IC AC MOTOR CONTROLLER, 75 A, XMA26, Motion Control Electronics
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X26 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |