Part Details for MIG75J101H by Toshiba America Electronic Components
Overview of MIG75J101H by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIG75J101H
MIG75J101H CAD Models
MIG75J101H Part Data Attributes
|
MIG75J101H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIG75J101H
Toshiba America Electronic Components
IC AC MOTOR CONTROLLER, 75 A, XMA22, Motion Control Electronics
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X22 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |