Part Details for MIG600J2CMB1W by Mitsubishi Electric
Overview of MIG600J2CMB1W by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIG600J2CMB1W
MIG600J2CMB1W CAD Models
MIG600J2CMB1W Part Data Attributes
|
MIG600J2CMB1W
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MIG600J2CMB1W
Mitsubishi Electric
AC Motor Controller, 600A, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-X11 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Code | UFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |