Part Details for MIG50J906EA by Toshiba America Electronic Components
Overview of MIG50J906EA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for MIG50J906EA
MIG50J906EA CAD Models
MIG50J906EA Part Data Attributes:
|
MIG50J906EA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIG50J906EA
Toshiba America Electronic Components
TRANSISTOR,IGBT POWER MODULE,3-PH BRIDGE,600V V(BR)CES,50A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 3 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 200 W | |
VCEsat-Max | 2.8 V |