Part Details for MIG30J906EA by Toshiba America Electronic Components
Overview of MIG30J906EA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIG30J906EA
MIG30J906EA CAD Models
MIG30J906EA Part Data Attributes
|
MIG30J906EA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIG30J906EA
Toshiba America Electronic Components
TRANSISTOR,IGBT POWER MODULE,3-PH BRIDGE,600V V(BR)CES,35A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 3 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 125 W | |
VCEsat-Max | 2.8 V |