Part Details for MIG20J503L by Toshiba America Electronic Components
Overview of MIG20J503L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for MIG20J503L
MIG20J503L CAD Models
MIG20J503L Part Data Attributes:
|
MIG20J503L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIG20J503L
Toshiba America Electronic Components
TRANSISTOR,IGBT POWER MODULE,COMPLEX BRIDGE,600V V(BR)CES,20A I(C)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
VCEsat-Max | 2.1 V |