Part Details for MIG20J106L by Toshiba America Electronic Components
Overview of MIG20J106L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIG20J106L
MIG20J106L CAD Models
MIG20J106L Part Data Attributes:
|
MIG20J106L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIG20J106L
Toshiba America Electronic Components
IC AC MOTOR CONTROLLER, UFM15, Motion Control Electronics
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-X20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |