MIE10-48D12HI
Minmax Technology Co Ltd

Overview of MIE10-48D12HI by Minmax Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MIE10-48D12HI by Minmax Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube 0
Tube
  • 10 $36.6900
$36.6900 Buy Now
NAC DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $36.1800
  • 250 $33.7700
  • 500 $32.8800
  • 1,000 $32.3700
$32.3700 / $36.1800 Buy Now
DISTI # MIE10-48D12HI
Relay Specialties Board Mount Power Supply, 10WIn: 36-75VDC, Out:±12VDC±416mA, DIP, Regulated Min Qty: 1 0
RFQ

CAD Models for MIE10-48D12HI by Minmax Technology Co Ltd
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIE10-48D12HI by Minmax Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIE10-48D12HI by Minmax Technology Co Ltd

  • Please alert me when MIE10-48D12HI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIE10-48D12HI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIE10-48D12HI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIE10-48D12HI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIE10-48D12HI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIE10-48D12HI by Minmax Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: