Part Details for MIDA-200A by OptiFuse
Overview of MIDA-200A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2442A | Analog Devices | LTC4282 Demo Board - 200A Hot | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for MIDA-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MIDA-200A-ND
|
DigiKey | FUSE AUTO 200A 32VDC AUTO LINK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2146 In Stock |
|
$1.1470 / $2.4900 | Buy Now |
|
Onlinecomponents.com | Automotive Fuse, Limiter, MIDI Style Bolt-On, 32V, 200A | OptiFuse MIDA-200A RoHS: Compliant | 0 |
|
$1.1300 / $3.0600 | Buy Now |
DISTI #
MIDA-200A
|
TME | Fuse: fuse, 200A, 32VDC, automotive, 42x12x8mm, MIDI Min Qty: 100 | 0 |
|
$2.0800 / $2.3300 | RFQ |