Part Details for MID400SDVM by onsemi
Overview of MID400SDVM by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID400SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4583
|
Newark | 8Pw Ac-Mon Smd Vde T&r/ Reel |Onsemi MID400SDVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.7500 | Buy Now |
DISTI #
488-MID400SDVMCT-ND
|
DigiKey | 8PW AC-MON SMD VDE T&R Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2551 / $5.2500 | Buy Now |
DISTI #
MID400SDVM
|
Avnet Americas | 8PW AC-MON SMD VDE T&R - Tape and Reel (Alt: MID400SDVM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1715 / $2.5918 | Buy Now |
DISTI #
863-MID400SDVM
|
Mouser Electronics | Logic Output Optocouplers 8-Pin DIP AC Line Monitor Logic Output Optocoupler | 0 |
|
$2.2500 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
MID400SDVM
|
Avnet Silica | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: MID400SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MID400SDVM
MID400SDVM CAD Models
MID400SDVM Part Data Attributes
|
MID400SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MID400SDVM
onsemi
8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 0.001 ns | |
Surface Mount | YES |