Part Details for MID3608H41 by MOREK
Overview of MID3608H41 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID3608H41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MID3608H41
|
TME | Support insulator, L: 36mm, Ø: 33mm, Uoper: 1kV, UL94V-0, Body: red Min Qty: 1 | 10 |
|
$3.2900 / $4.2000 | Buy Now |