There are no models available for this part yet.
Overview of MICROSMD110 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MICROSMD110 by TE Connectivity
Part Data Attributes for MICROSMD110 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
RESISTANCE VALUE 0.14 OHM AT 20 DEG CEL
|
Manufacturer Series
|
MICROSMD
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Resistance
|
0.14 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for MICROSMD110
This table gives cross-reference parts and alternative options found for MICROSMD110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICROSMD110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD110-2 | MICROSMD110-2 | TE Connectivity / Raychem | MICROSMD110 vs MICROSMD110-2 |