Part Details for MICROSMD075F-2 by TE Connectivity
Overview of MICROSMD075F-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROSMD075F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9386
|
Newark | Microsmd075F-2 |Raychem Te Connectivity MICROSMD075F-2 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 51342 |
|
$0.2590 / $0.3450 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.8W 0.1s 0.11Ohm SMD Solder Pad 1210 T/R RoHS: Compliant |
51342 Partner Stock |
|
$0.2836 / $0.4845 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 17334 |
|
$0.2281 / $0.8775 | Buy Now |
|
Bristol Electronics | 3193 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 29 |
|
$0.4858 / $0.5829 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 7 |
|
$0.2240 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 6400 |
|
$0.2574 / $1.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3611 |
|
$0.2300 / $0.3500 | Buy Now |
Part Details for MICROSMD075F-2
MICROSMD075F-2 CAD Models
MICROSMD075F-2 Part Data Attributes
|
MICROSMD075F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MICROSMD075F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |