Part Details for MICRORB-10010-MLP-TR-E by onsemi
Results Overview of MICRORB-10010-MLP-TR-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICRORB-10010-MLP-TR-E Information
MICRORB-10010-MLP-TR-E by onsemi is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MICRORB-10010-MLP-TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MICRORB-10010-MLP-TR-E
|
Avnet Americas | Silicon Photomultiplier Sensor 4-Pin CWDFN T/R - Product that comes on tape, but is not reeled (Alt:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
MICRORB-10010-MLP-TR-E
|
EBV Elektronik | Silicon Photomultiplier Sensor 4Pin CWDFN TR (Alt: MICRORB-10010-MLP-TR-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MICRORB-10010-MLP-TR-E
MICRORB-10010-MLP-TR-E CAD Models
MICRORB-10010-MLP-TR-E Part Data Attributes
|
MICRORB-10010-MLP-TR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICRORB-10010-MLP-TR-E
onsemi
Silicon Photomultiplier Sensors, R-Series (SiPM) 1 mm, 10 µm, RB-Series, MPL, Engineering Sample, 1-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 512AK | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 1050 nm | |
Shape | RECTANGULAR | |
Size | 0.01 mm | |
Surface Mount | YES |