Part Details for MICROFOX-R by Phoenix Contact
Overview of MICROFOX-R by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROFOX-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic round-nose pliers - smooth grip - with opening spring RoHS: Compliant |
2 In Stock 5 Factory Stock |
|
$34.6200 / $56.5200 | Buy Now |
DISTI #
PH-1212490
|
TME | Pliers, half-rounded nose, 120mm Min Qty: 1 | 0 |
|
$37.9000 / $41.8200 | RFQ |
|
Master Electronics | Electronic round-nose pliers - smooth grip - with opening spring RoHS: Compliant |
2 In Stock 5 Factory Stock |
|
$34.6200 / $56.5200 | Buy Now |