-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 20 µm, MLP, CWDFN-4, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICROFC-30020-SMT-TR by onsemi is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2876
|
Newark | C-Series 3Mm 20U Mlp/ Reel |Onsemi MICROFC-30020-SMT-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.3900 | Buy Now |
DISTI #
5556-MICROFC-30020-SMT-TRCT-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2909 In Stock |
|
$17.4701 / $24.8000 | Buy Now |
DISTI #
MICROFC-30020-SMT-TR
|
Avnet Americas | C-SERIES 3MM 20U MLP - Tape and Reel (Alt: MICROFC-30020-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$16.9378 / $18.5903 | Buy Now |
DISTI #
863-MFC30020SMTTR
|
Mouser Electronics | Photodiodes C-SERIES 3MM 20U MLP RoHS: Compliant | 0 |
|
$17.3800 | Order Now |
|
Onlinecomponents.com | Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 20 µm, MLP RoHS: Compliant | 0 |
|
$17.4500 / $51.2300 | Buy Now |
DISTI #
MICROFC-30020-SMT-TR
|
Avnet Silica | CSERIES 3MM 20U MLP (Alt: MICROFC-30020-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFC-30020-SMT-TR
|
EBV Elektronik | CSERIES 3MM 20U MLP (Alt: MICROFC-30020-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFC-30020-SMT-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-30020-SMT-TR
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 20 µm, MLP, CWDFN-4, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CWDFN-4 | |
Manufacturer Package Code | 512AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 142 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | YES |