-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Photomultiplier Sensors, C-Series (SiPM) 1 mm, 35 µm, MLP, CWDFN-4, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICROFC-10035-SMT-TR by onsemi is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100355QI | Rochester Electronics LLC | 100355 - Low Power Quad Multiplexer/Latch | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 | |
10035388-800LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Right Angle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2874
|
Newark | C-Series 1Mm 35U Mlp/ Reel |Onsemi MICROFC-10035-SMT-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.1200 | Buy Now |
DISTI #
5556-MICROFC-10035-SMT-TRCT-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 4SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2345 In Stock |
|
$19.0257 / $27.1600 | Buy Now |
DISTI #
MICROFC-10035-SMT-TR
|
Avnet Americas | C-SERIES 1MM 35U MLP - Tape and Reel (Alt: MICROFC-10035-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$17.2140 / $19.5136 | Buy Now |
DISTI #
863-MFC10035SMTTR
|
Mouser Electronics | Photodiodes C-SERIES 1MM 35U MLP RoHS: Compliant | 0 |
|
$19.2700 | Order Now |
|
Onlinecomponents.com | Silicon Photomultiplier Sensors, C-Series (SiPM) 1 mm, 35 µm, MLP RoHS: Compliant | 0 |
|
$19.2900 / $56.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3770 |
|
RFQ | |
DISTI #
MICROFC-10035-SMT-TR
|
Avnet Silica | C-SERIES 1MM 35U MLP (Alt: MICROFC-10035-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFC-10035-SMT-TR
|
EBV Elektronik | C-SERIES 1MM 35U MLP (Alt: MICROFC-10035-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$27.9000 / $30.1500 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 2900 |
|
$25.6800 / $53.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFC-10035-SMT-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-10035-SMT-TR
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 1 mm, 35 µm, MLP, CWDFN-4, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CWDFN-4 | |
Package Description | SMT-4 | |
Manufacturer Package Code | 512AK | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 49 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES |