There are no models available for this part yet.
Overview of MICROBEND R-12 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MICROBEND R-12 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-MICROBENDR-12-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12'' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4 In Stock |
|
$156.9914 / $177.0600 | Buy Now | |
DISTI #
455-MICROBENDR12
|
Mouser Electronics | RF Cable Assemblies SMA plug(m) to SMA plug(m) Ruggedized CAY with .47 Flex Cbl MAX Freq 26.5 GHz RoHS: Not Compliant | 0 |
|
$156.9600 / $177.0300 | Order Now |
CAD Models for MICROBEND R-12 by HUBER+SUHNER
Part Data Attributes for MICROBEND R-12 by HUBER+SUHNER
MICROBEND R-12
HUBER+SUHNER
|
|
---|---|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Want to compare parts?
-
MICROBEND R-12HUBER+SUHNERVS
-