Part Details for MICROASMDCH150F-2 by Littelfuse Inc
Results Overview of MICROASMDCH150F-2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICROASMDCH150F-2 Information
MICROASMDCH150F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MICROASMDCH150F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-MICROASMDCH150F-2CT-ND
|
DigiKey | PPTC-MINI-PSW Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4240 / $1.0900 | Buy Now |
|
Bristol Electronics | 2616 |
|
RFQ |
Part Details for MICROASMDCH150F-2
MICROASMDCH150F-2 CAD Models
MICROASMDCH150F-2 Part Data Attributes
|
MICROASMDCH150F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROASMDCH150F-2
Littelfuse Inc
PTC Resettable Fuse, 0.025ohm, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | Rmin@25 Deg Cel | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TUV; UL | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 12 V |