Part Details for MICRF600TR by Microchip Technology Inc
Overview of MICRF600TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICRF600TR
MICRF600TR CAD Models
MICRF600TR Part Data Attributes
|
MICRF600TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF600TR
Microchip Technology Inc
Telecom Circuit, 1-Func, 11.50 X 14.10 MM, MODULE-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QMA | |
Package Description | QCCN, LCC16(UNSPEC) | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQMA-X16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MICRF600TR
This table gives cross-reference parts and alternative options found for MICRF600TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF600TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF600TR | Telecom Circuit, 1-Func, 11.50 X 14.10 MM, MODULE-16 | Micrel Inc | MICRF600TR vs MICRF600TR |